text.skipToContent text.skipToNavigation

Manufacturer Part #

SR307C104KARTR2

SR Series 7.62 x 7.62 mm 100nF 500 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Rated Voltage (VAC): 500VAC
Tolerance (%): ±10%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,080.00
USD
Quantity
Web Price
2,000+
$1.04
Product Variant Information section