text.skipToContent text.skipToNavigation

Manufacturer Part #

SR401C105KAR

SR Series 10.16 x 10.16 mm 1 uF 100V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  10.16mm x T  3.81mm x W  10.16mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,530.00
USD
Quantity
Web Price
1
$1.56
40
$1.24
125
$1.16
300
$1.10
1,000+
$1.02
Product Variant Information section