text.skipToContent text.skipToNavigation

Manufacturer Part #

SR505C105KAR

SR Series 12.7 x 12.7 mm 1 uF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 10.16mm
Dimension: H  12.7mm x T  5.08mm x W  12.7mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,905.00
USD
Quantity
Web Price
1
$5.39
15
$4.51
30
$4.31
100
$3.99
200+
$3.81
Product Variant Information section