text.skipToContent text.skipToNavigation

Manufacturer Part #

SR595C223KARTR1

SR Series 5.08 x 5.08 mm 22 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$366.00
USD
Quantity
Web Price
3,000
$0.122
6,000
$0.0556
9,000
$0.0536
12,000
$0.0522
15,000+
$0.0512
Product Variant Information section