text.skipToContent text.skipToNavigation

Manufacturer Part #

SR652C473KAR

SR Series 7.62 x 7.62 mm 47 nF 200 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$760.00
USD
Quantity
Web Price
1,000+
$0.76
Product Variant Information section