text.skipToContent text.skipToNavigation

Manufacturer Part #

SR655C105KART

SR Series 7.62 x 7.62 mm 1 uF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$690.00
USD
Quantity
Web Price
1,000
$0.69
2,000
$0.265
3,000
$0.255
4,000+
$0.245
Product Variant Information section