text.skipToContent text.skipToNavigation

Manufacturer Part #

SR655E105MARTR2

SR Series 7.62 x 7.62 mm 1uF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$3,680.00
USD
Quantity
Web Price
2,000+
$0.92
Product Variant Information section