text.skipToContent text.skipToNavigation

Manufacturer Part #

TMJ316BB7106MLHT

1206 10 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.30
100
$0.265
250
$0.23
500+
$0.20