text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK105SD102JV-F

0402 1000 pF 25 V ±5% Tolerance Multilayer Ceramic Chip Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$702.00
USD
Quantity
Web Price
10,000+
$0.0702