text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK325B7226MM-TR

1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
114
Web Price:
$0.95 USD Each
Total
$8.90
USD
Cost Per Unit
$4.45

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.