text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105B7223KVHF

Multilayer Ceramic Capacitors 0.022uF 50V X7R 10% SMD 0402

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.00
USD
Quantity
Web Price
10,000
$0.018
20,000
$0.0171
30,000
$0.0163
40,000
$0.0155
50,000+
$0.0147