text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107ABJ105KAHT

0603 1 uF 50 V ±10% Tolerance X5R Multilayer Ceramic capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.0897
100
$0.0774
500
$0.055
1,500+
$0.0436