text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107B7104KA-T

UMK Series 0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
303,250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0523
100
$0.0447
500
$0.031
1,500+
$0.0241