text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK212B7474KG-T

0805 0.47 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$169.20
USD
Quantity
Web Price
3,000
$0.0564
6,000
$0.0467
9,000
$0.0463
15,000
$0.0458
30,000+
$0.0451