text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0201G221KXACW1BC

0201 220 pF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$217.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
15,000
$0.0145
30,000
$0.0094
45,000
$0.0092
60,000
$0.0091
75,000+
$0.009
Product Variant Information section