text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402A680JXXAC

0402 68 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402A680JXXAC - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$3,300.00
USD
Quantity
Unit Price
5,000+
$0.33
Product Variant Information section