text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402D7R5BXCAJ

VJ0402 Series 7.5 pF 200 V ±0.1 pF Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402D7R5BXCAJ - Technical Attributes
Attributes Table
Capacitance: 7.5pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$302.00
USD
Quantity
Unit Price
1,000
$0.153
2,000
$0.151
4,000
$0.149
15,000+
$0.145
Product Variant Information section