text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402G104KXQCW1BC

0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
130,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$97.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0097
30,000
$0.0075
40,000
$0.0075
100,000
$0.0073
150,000+
$0.0072
Product Variant Information section