
Manufacturer Part #
VJ0402Y102KXAAC
0402 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 0.001µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.335
50
$0.167
100
$0.147
500
$0.111
1,500+
$0.0913
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount