text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0505D680GXCAJ

0505 68 pF 200 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
9 Weeks
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
2,000
$0.245
3,000
$0.23
4,000+
$0.22
Product Variant Information section