
Manufacturer Part #
VJ0603A8R2BXACW1BC
0603 8.2 pF 50 V ±0.1pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 8.2pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.1pF |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.0432
12,000
$0.0206
16,000
$0.0201
40,000
$0.0187
60,000+
$0.0181
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount