text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A102GXACW1BC

0805 1 nF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.40
USD
Quantity
Web Price
4,000
$0.0606
8,000
$0.0493
12,000
$0.0488
16,000+
$0.0485
Product Variant Information section