text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A820GXAPW1BC

0805 82 pF 50 V ±2% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$576.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
15,000
$0.0384
30,000
$0.019
45,000
$0.0185
60,000+
$0.0181
Product Variant Information section