text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206A102KXEAT

1206 1000 pF 500 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 500V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.73
USD
Quantity
Web Price
1
$0.725
50
$0.355
100
$0.315
500
$0.235
1,500+
$0.191