
Manufacturer Part #
VJ1206A331JXBAT
1206 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 330pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Dissipation Factor: | 0.1% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 1206 (3216 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,750
USA:
5,750
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
1
$0.365
50
$0.182
100
$0.161
500
$0.121
1,500+
$0.0996
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount