text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206A332JXAAT

1206 3300 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
36,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.24
100
$0.23
500
$0.205
1,500+
$0.188