text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206V685ZXQTW1BC

1206 6.8 uF 10 V -20/+80 % Tolerance Y5V SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1714
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 10%
Operating Temp Range: -30°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$870.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.29
6,000+
$0.174
Product Variant Information section