text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y104KXBMT

1206 0.1 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,422
Web Price:
$0.50 USD Each
Total
$8.00
USD
Cost Per Unit
$4.00

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.