text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y223KXACW1BC

1206 22000 pF 50 V ±10% X7R SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  0.95mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$184.00
USD
Quantity
Web Price
4,000
$0.046
8,000
$0.0287
16,000
$0.0277
20,000
$0.0273
60,000+
$0.0258
Product Variant Information section