text.skipToContent text.skipToNavigation

Manufacturer Part #

565R30GASS20

0.02uF 20% 3000V Z5U (18.3 X 6.7mm) Radial Single Layer Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 565R30GASS20 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.02µF
Rated Voltage: 3000V
Tolerance (%): ±20%
Dissipation Factor: 2%
Operating Temp Range: -25°C to +105°C
Lead Spacing: 9.5mm
Dimension: L  6.7mm x D  18.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,010.00
USD
Quantity
Web Price
100
$2.15
200
$2.12
300
$2.10
500
$2.07
1,000+
$2.01
Product Variant Information section