text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2B3KY471KA3BM02F

KY Series Ø 7 x 5 mm 470 pF 250 VAC ±10% LS=7.5 mm X1Y2 Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 470pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Dimension: T  5mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Total
$19.40
USD
Quantity
Web Price
250+
$0.0776
Product Variant Information section