text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3KY152MA2BM01F

KY Series 1500 pF 250 V ±20% Radial LS=7.5 mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1500pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  5mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$45.00
USD
Quantity
Web Price
500+
$0.09
Product Variant Information section