text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3KY222MN2AM01F

KY Series 2200 pF 300 VAC ±20 % LS=5 mm E Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$135.00
USD
Quantity
Web Price
1,000
$0.135
2,000
$0.111
4,000
$0.109
5,000+
$0.108
Product Variant Information section