text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3KY472MN3AU02F

KY Series 4700 pF 300 V ±20% X1Y2 Radial LS=7.5 mm Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4700pF
Rated Voltage (VAC): 300VAC
Tolerance (%): ±20%
Dimension: T  5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,600
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$152.10
USD
Quantity
Web Price
900
$0.169
1,800
$0.14
2,700
$0.139
4,500
$0.137
9,000+
$0.135
Product Variant Information section