text.skipToContent text.skipToNavigation

Manufacturer Part #

DEHR33D222KA4B

DEH Series Ø 15 x 5 mm LS=7.5 mm 2200 pF 2 kV ±10% Crimp Leads Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: R
Capacitance: 2200pF
Rated Voltage: 2000V
Tolerance (%): ±10%
Dimension: T  5mm x D  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1300
Multiple Of:
100
Total
$299.00
USD
Quantity
Web Price
100+
$0.23
Product Variant Information section