text.skipToContent text.skipToNavigation

Manufacturer Part #

KCM55WR71E476MH01K

KCM Series 6.4 x 6.1 x 5.3 mm 47 uF ±20% 25 V Monolithic Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: T  6.4mm x L  6.1mm x W  5.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
7,185
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$5.02
USD
Quantity
Web Price
1
$5.02
25
$4.01
50
$3.82
100
$3.64
250+
$3.41