text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER72A104K1S1H03A

RDE Series 3.15 x 4.5 x 3.5 mm 0.1 uF 100 V ±10% X7R Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.1µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: T  3.15mm x L  4.5mm x W  3.5mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$204.00
USD
Quantity
Web Price
2,000+
$0.102
Product Variant Information section