text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER72J103K2K1H03B

RDE Series 3.15 x 5.5 x 4 mm 0.01 uF 630 V ±10% X7R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata RDER72J103K2K1H03B - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 10000pF
Rated Voltage: 630V
Tolerance (%): ±10%
Dimension: T  3.15mm x L  5.5mm x W  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$76.00
USD
Quantity
Web Price
500
$0.152
2,000
$0.146
5,000
$0.142
12,500
$0.139
20,000+
$0.134