text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER72J152K2K1C11B

RDE Series 3.15 x 5.5 x 4 mm 1.5 nF 50 V ±10 % X7R Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 1500pF
Rated Voltage: 630V
Tolerance (%): ±10%
Dimension: T  3.15mm x L  5.5mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$201.00
USD
Quantity
Web Price
500+
$0.134
Product Variant Information section