text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C473KAATR1

SR Series 3.175 x 5.08 x 5.08 mm 0.047 uF 50 V ±10% X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.047µF
Rated Voltage: 50V
Rated Voltage (VAC): 100VAC
Tolerance (%): ±10%
Dimension: T  3.175mm x L  5.08mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$150.00
USD
Quantity
Web Price
3,000+
$0.05
Product Variant Information section