text.skipToContent text.skipToNavigation

Manufacturer Part #

SR307C473KARTR1

SR Series 3.81 x 7.62 x 7.62 mm 0.047 µF 500 V ±10% X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.047µF
Rated Voltage: 500V
Tolerance (%): ±10%
Dimension: T  3.81mm x L  7.62mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,100.00
USD
Quantity
Web Price
2,000+
$1.05
Product Variant Information section