text.skipToContent text.skipToNavigation

Manufacturer Part #

SR651C474KAATR1

SR Series 3.81 x 7.62 x 7.62 mm 0.47 uF 100 V ±10% X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.47µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: T  3.81mm x L  7.62mm x W  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Web Price
2,000+
$0.325
Product Variant Information section