text.skipToContent text.skipToNavigation

Manufacturer Part #

SR655E105MAATR2

SR Series 3.81 x 7.62 x 7.62 mm 1 uF 50 V ±20% Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: T  3.81mm x L  7.62mm x W  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$3,360.00
USD
Quantity
Web Price
2,000+
$0.84
Product Variant Information section