text.skipToContent text.skipToNavigation

Manufacturer Part #

CC45SL3AD221JYNNA

CC45 Series 220 pF 1 kV ±5% Tolerance Short Lead Radial Disc Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
TDK CC45SL3AD221JYNNA - Technical Attributes
Attributes Table
Dielectric: SL
Capacitance: 220pF
Tolerance (%): ±5%
Rated Voltage: 1000V
Operating Temp Range: -25°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): +350ppm/°C to -1000ppm/°C
Dimension: T  5mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.20
USD
Quantity
Unit Price
1,000
$0.0681
3,000
$0.0662
5,000
$0.0654
15,000
$0.0637
25,000+
$0.0621
Product Variant Information section