text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR06CG682FR

CCR06 Series 2.29 x 7.37 x 7.37 mm 6.8 nF 50 V ±1 % LS=5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 6.8nF
Tolerance (%): ±1%
Rated Voltage: 50V
Dimension: T  2.29mm x L  7.37mm x W  7.37mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$372.00
USD
Quantity
Web Price
100
$3.72
200
$3.08
300
$3.03
400
$3.00
500+
$2.98
Product Variant Information section