text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR32BP271BJWM/M1K

CDR32 Series 1206 270 pF 100 V ±5 % Tolerance SMT Military Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 270pF
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$1,160.00
USD
Quantity
Web Price
1,000+
$0.29
Product Variant Information section