text.skipToContent text.skipToNavigation

Manufacturer Part #

CK05BX102KTR1

CK Series 2.29 x 4.83 x 4.83 mm 1 nF 200V ±10 % LS=5.08mm Radial Lead Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: BX
Capacitance: 1nF
Tolerance (%): ±10%
Rated Voltage: 200V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$1.53
USD
Quantity
Web Price
1
$1.53
50
$1.08
100
$1.01
250
$0.93
500+
$0.875
Product Variant Information section