
Manufacturer Part #
CK06BX472M
CK Series 2.29 x 7.37 x 7.37 mm 4.7nF 200V ±20 % LS=5.08mm Radial Lead Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Dielectric: | BX |
Capacitance: | 4.7nF |
Tolerance (%): | ±20% |
Rated Voltage: | 200V |
Dimension: | T 2.29mm x L 7.37mm x W 7.37mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole