text.skipToContent text.skipToNavigation

Manufacturer Part #

M39014/01-1532V

M39014/01 Series 2.29x4.83x4.83 mm 6800 pF 100V ±10% LS=5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 6800pF
Tolerance (%): ±10%
Rated Voltage: 100V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$89.00
USD
Quantity
Web Price
1
$0.505
75
$0.445
250
$0.43
750
$0.42
2,500+
$0.405
Product Variant Information section