text.skipToContent text.skipToNavigation

Manufacturer Part #

M39014/02-1419

M39014/02 Series 2.29x7.37x7.37 mm 1uF 50 V ±10% LS=5.08mm Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 1µF
Tolerance (%): ±10%
Rated Voltage: 50V
Dimension: T  2.29mm x L  7.37mm x W  7.37mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$384.00
USD
Quantity
Web Price
100
$3.84
200
$3.17
300
$3.13
400
$3.09
500+
$3.07
Product Variant Information section